TE Connectivity 5-641288-1 technical specifications.
| Contact Plating | Tin |
| Mount | Cable |
| Number of Contacts | 21 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-641288-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.