Conn IDC Connector F 20 POS 3.96mm IDT RA Cable Mount T/R
TE Connectivity 5-641305-0 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-641305-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.