Four-position, four-contact modular Ethernet connector designed for cable mounting. Features straight orientation, unshielded construction, and IDC termination. Contact material is bronze with gold plating, housed in a clear, UL94 V-2 rated material. Operates within a temperature range of -40°C to 60°C and supports a maximum voltage rating of 150V AC. Compatible with 26-28 AWG flat wire.
TE Connectivity 5-641334-1 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.47mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Clear |
| Keyed | No |
| Length | 7.72mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-641334-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.