Four-contact male telecom and datacom connector featuring a straight, unshielded, IDC termination. This cable-mount plug utilizes bronze contacts with gold plating, suitable for flat wire cable types from 26 to 28 AWG. Operating within a temperature range of -40°C to 60°C, it has a maximum voltage rating of 150V AC and a 1.02mm pitch. The clear housing is UL94 V-2 flammability rated and the component is RoHS and ELV compliant.
TE Connectivity 5-641334-7 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.47mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 0.53inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-641334-7 to view detailed technical specifications.
No datasheet is available for this part.