6-position, 6-contact modular connector assembly with straight orientation. Features gold-plated bronze contacts and a clear housing with a UL94 V-2 flammability rating. Designed for cable mounting with IDC termination, supporting wire gauges from 26AWG to 28AWG for round or flat cable types. Operates within a temperature range of -40°C to 60°C and has a maximum voltage rating of 150V AC. This unshielded, lead-free component is RoHS and ELV compliant.
TE Connectivity 5-641335-1 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 0.53inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Box |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-641335-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.