6-position male telecom and datacom connector with straight, unshielded IDC termination. Features gold-plated bronze contacts for 1.5A current rating and 150V voltage rating. Operates within a -40°C to 60°C temperature range, with a 1.02mm pitch and 13.47mm depth. Designed for flat wire/cable mounting.
TE Connectivity 5-641337-4 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 13.47mm |
| Gender | Male |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 9.76mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-641337-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.