36-contact, female, right-angle single-part card edge connector with a 2.54mm pitch and 3.81mm row spacing. Designed for 1.8mm card thickness, it features copper alloy contacts with gold plating and a 3.56mm contact post length. The black, UL94 V-0 rated glass-filled housing ensures operation between -40°C and 100°C. Termination is via solder, with through-hole mounting and no mounting ears. This RoHS and ELV compliant component is packaged in quantities of 300.
TE Connectivity 5-6437269-2 technical specifications.
| Card Thickness | 1.8mm |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 18 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 3.81mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6437269-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.