TE Connectivity 5-6437275-9 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Standard |
| Package Quantity | 60 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6437275-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.