Female shrouded header and receptacle connector for board-to-board applications. Features 2 power and 16 signal positions with a 2.54mm pitch. Offers a 42A contact current rating and press-fit termination. Designed for vertical PCB mounting with tray packaging. Operating temperature range of -20°C to 105°C. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 5-6450540-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 18 |
| Number of Power Positions | 2 |
| Number of Rows | 4 |
| Number of Signal Positions | 16 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6450540-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.