Board-to-board connector featuring a straight, vertical PCB mount orientation with a 6.35mm pitch. This female receptacle offers 7 power and 16 signal positions, totaling 23 positions across 4 rows. Designed for press-fit termination, it boasts a 42A contact current rating with copper contacts and metal plating. Operating within a -20°C to 105°C temperature range, this UL94 V-0 flammability rated component is lead-free and RoHS compliant.
TE Connectivity 5-6450540-4 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 23 |
| Number of Power Positions | 7 |
| Number of Rows | 4 |
| Number of Signal Positions | 16 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 2.92um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6450540-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.