TE Connectivity 5-6450830-6 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 4 |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 5-6450830-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.