High-current, high-density board-to-board connector featuring 8 power and 24 signal positions for a total of 32 positions. This vertical, through-hole mounted header and receptacle system utilizes press-fit termination with a 2.54mm pitch. Contacts are made of copper with tin plating, rated for 42A. The black housing is UL94 V-0 flammability rated and operates within a -40°C to 125°C temperature range.
TE Connectivity 5-6450860-0 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Power Positions | 8 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Vertical |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6450860-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.