TE Connectivity 5-645200-3 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Rows | 2 |
| Packaging | Bulk |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-645200-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.