54-position, 2-row vertical card edge socket connector with a 3.18mm pitch. Features gold-plated bronze contacts and a PBT insulation material. Designed for press-fit termination with a 16.1mm contact post length and through-hole mounting. Operating temperature range of -55°C to 85°C, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 5-645394-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 16.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Row Spacing | 3.18mm |
| Series | AMP PACE |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-645394-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.