TE Connectivity 5-650059-2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Packaging | Rail/Tube |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-650059-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.