
20-position, 2-row card edge connector with 2.54mm pitch and 2.54mm row spacing. Features straight, female, through-hole mounting with press-fit termination. Contact current rating of 3A, gold/tin/matte plated bronze contacts, and nickel underplate. Operates within a -65°C to 85°C temperature range, with a UL94 V-0 flammability rating. Designed for 1.8mm card thickness.
TE Connectivity 5-650297-1 technical specifications.
| Card Thickness | 1.8mm |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 4.57mm |
| Contact Retention | No (Without) |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.64inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Selectively Loaded | No (Without) |
| Series | AMP PACE |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-650297-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
