Shielded, right-angle USB connector with one port, featuring 8 contacts and 4 cores. Constructed with gold-plated bronze contacts, this through-hole mounted component offers a 2.54mm pitch and a 1:1 turns ratio. Operating temperature range is 0°C to 70°C, with a UL94 V-0 flammability rating. Dimensions include a length of 18.41mm and a depth of 21.59mm.
TE Connectivity 5-6605425-7 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 18.41mm |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 4 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 315 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-6605425-7 to view detailed technical specifications.
No datasheet is available for this part.