Shielded, right-angle RJ45 connector with integrated magnetics, featuring 8 contacts and 1 port. This through-hole mount component utilizes gold-plated bronze contacts and a 2.54mm pitch. Operating within a temperature range of 0°C to 70°C, it boasts a UL94 V-0 flammability rating and is RoHS and ELV compliant. The connector includes 5 cores per jack and a 1:1 turns ratio.
TE Connectivity 5-6605782-1 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 5 |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6605782-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.