TE Connectivity 5-66074-1 technical specifications.
| Contact Plating | Tin, Lead |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 16.51mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 53 |
| Shielding | Unshielded |
| Termination | Pin |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-66074-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.