
Shielded, right-angle USB connector with 16 positions and 2 ports, featuring gold-plated bronze contacts. This through-hole mount component operates from 0°C to 70°C with a maximum AC voltage rating of 150V. It supports 10/100 Base T Ethernet and has a 2.54mm pitch. Constructed with UL94 V-0 flammability rating and available in green and yellow.
TE Connectivity 5-6610000-1 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 33.78mm |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Cores | 4 |
| Number of Cores per Jack | 4 |
| Number of Ports | 2 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6610000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.