
Shielded, right-angle, through-hole mount USB connector socket with 48 contacts and 6 ports. Features gold-plated bronze contacts, a 2.54mm pitch, and a 1.5A current rating. Operating temperature range from 0°C to 70°C with a maximum voltage rating of 150V AC. UL94 V-0 flammability rating ensures safety.
TE Connectivity 5-6610084-1 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 89.66mm |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 21.59mm |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Cores | 5 |
| Number of Cores per Jack | 5 |
| Number of Ports | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6610084-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
