
Shielded, right-angle magnetic jack with 6 ports, supporting 1000 Base-T Ethernet. Features 48 contacts with gold-plated bronze contacts and 8 cores per jack. Through-hole mounting with a 2.54mm pitch and 3.68mm tail length. Operates within a temperature range of 0°C to 70°C, with UL94 V-0 flammability rating.
TE Connectivity 5-6610090-6 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Cores | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6610090-6 to view detailed technical specifications.
No datasheet is available for this part.
