
Shielded, right-angle modular connector with 4 ports, featuring 32 contacts and 1 row. This Ethernet connector utilizes gold-plated bronze contacts and offers a 2.54mm pitch with 3.68mm tail length. Operating within a -40°C to +85°C temperature range, it is UL94 V-0 flammability rated and lead-free compliant.
TE Connectivity 5-6610165-1 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Cores | 6 |
| Number of Cores per Jack | 6 |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-6610165-1 to view detailed technical specifications.
No datasheet is available for this part.