
Female signal contact for cable mounting, featuring a straight orientation and wire wrap termination. This component utilizes brass contact material with gold and tin plating, designed for discrete wire/cable types. It is unshielded, RoHS compliant, and has a length of 29.13mm.
TE Connectivity 5-66461-5 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 29.13mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Wire Wrap |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-66461-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.