TE Connectivity 5-66504-7 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Insulation Diameter | 1.52mm |
| Lead Free | Contains Lead |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-66504-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.