Signal contact pin for cable mounting, featuring a straight orientation and male gender. This crimp-style contact is designed for 20-24 AWG wire, accommodating an insulation diameter of 1.52mm and a wire/cable diameter of 0.06 inches. Constructed from brass with gold plating for enhanced conductivity, it operates within a temperature range of -55°C to 105°C. The contact pin has a length of 14.86mm and a depth of 2.27mm, with a black color and unshielded design. Supplied in loose piece packaging, this component contains lead and is not RoHS compliant.
TE Connectivity 5-66506-7 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.27mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 1.52mm |
| Lead Free | Contains Lead |
| Length | 14.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 0.06inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-66506-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.