Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with gold plating for enhanced conductivity. Designed for wire gauges between 20 and 24 AWG, accommodating insulation diameters up to 1.52mm and wire/cable diameters of 0.06 inches. Operates within a temperature range of -55°C to 105°C. Packaged as 1000 loose pieces.
TE Connectivity 5-66506-9 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.27mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 1.52mm |
| Lead Free | Contains Lead |
| Length | 14.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 0.06inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-66506-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.