
TE Connectivity 5-66507-7 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.16mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 1.02mm |
| Lead Free | Contains Lead |
| Length | 14.86mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-66507-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.