
TE Connectivity 5-66507-9 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Insulation Diameter | 1.02mm |
| Lead Free | Contains Lead |
| Mount | Cable |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-66507-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.