Standard Card Edge Connector, 72 positions across 2 rows with 3.18mm pitch and 6.35mm row spacing. Features 36 female contacts with gold-plated bronze contacts and nickel underplate. Designed for 0.071-inch card thickness with straight, through-hole mounting and press-fit termination. Operates from -55°C to 85°C, with PBT insulation and UL94 V-0 flammability rating. RoHS compliant.
TE Connectivity 5-678034-2 technical specifications.
| Card Thickness | 0.071inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.57mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 432 |
| Packaging | Rail/Tube |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Row Spacing | 6.35mm |
| Series | AMP PACE |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-678034-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.