
TE Connectivity 5-745287-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 16.54mm |
| Contact Type | Power |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 33.07mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-745287-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
