TE Connectivity 5-745288-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Type | Signal |
| Depth | 2.39mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.16mm |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Mount | Cable |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-745288-5 to view detailed technical specifications.
No datasheet is available for this part.