TE Connectivity 5-745539-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 33 |
| Number of Ports | 1 |
| Type | High Density D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 33 |
| Termination Method | Solder Cup |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 5-745539-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.