TE Connectivity 5-745640-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 33 |
| Number of Ports | 1 |
| Number of Positions | 33 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AMPLIMITE HD-20 |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-745640-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.