
High-density D-Subminiature connector, male, 9 positions, 2 rows, with straight orientation and a 2.77mm pitch. Features solder cup termination, steel shell, and PBT dielectric. Rated for 3A current and 250V max supply voltage, with a temperature range of -55°C to 105°C. Bronze contacts with gold, copper, and tin plating ensure reliable signal transmission. Free-hanging, cable mountable with mating connector lock.
TE Connectivity 5-747904-8 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Copper, Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 12.5mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-747904-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.