25-position male D-Subminiature connector with straight orientation and solder termination. Features brass contacts with gold, copper, and tin plating, rated for 3A current and 250V voltage. Steel shell and body construction with PBT dielectric and insulation, offering a temperature range of -55°C to 105°C. UL94 V-0 flammability rating and RoHS compliant. Designed for free hanging, cable mounting with a pitch of 2.77mm.
TE Connectivity 5-747912-4 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Copper, Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | PBT |
| Length | 53.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-747912-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.