TE Connectivity 5-747916-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Copper, Tin |
| Contact Type | Signal |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-747916-5 to view detailed technical specifications.
No datasheet is available for this part.