50-position, 2-row right-angle panel mount plug assembly for telecom and datacom applications. Features gold and tin plated bronze signal contacts with a 0.05-inch pitch, designed for ribbon wire termination via IDC. Operates within a -55°C to 105°C temperature range and rated for 30V. Housing is black thermoplastic with UL94 V-0 flammability rating.
TE Connectivity 5-749879-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.91mm |
| Length | 52.45mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-749879-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.