
20-position, right-angle wire-to-board connector assembly featuring male pin contacts with a 5A current rating and tin plating. This general-purpose rectangular connector system utilizes brass contacts with a tin finish for mating and a nylon housing in black. Designed for through-hole PCB mounting with a 0.118-inch pitch, it offers mating alignment and retention, with a maximum operating temperature of 221°C. Approvals include CSA and VDE testing, with a voltage rating of 250V and UL94 V-0 flammability.
TE Connectivity 5-794618-0 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 11.92mm |
| Flammability Rating | UL94 V-0 |
| Height | 11.92mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 34mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Power Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 104 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Plating Thickness | 8.89um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Width | 10.88mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-794618-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
