22-position, 2-row right-angle power connector with male pin contacts. Features a 3mm pitch, 5A contact current rating, and tin plating. Designed for wire-to-board applications with solder termination and through-hole mounting. Housing is black, UL94 V-0 flammability rated, and operates from -40°C to 221°C. RoHS and ELV compliant, with CSA and VDE approvals.
TE Connectivity 5-794618-2 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.92mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Power Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 91 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Plating Thickness | 8.89um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 10.88mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-794618-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.