24-position, 2-row power header connector featuring male pin contacts with gold-plated brass construction. This right-angle, surface-mount component offers a 3mm pitch and 3mm row spacing, supporting 24 terminals and one port. Rated for 5A current and 250V AC, it operates within a -40°C to 105°C temperature range and meets UL94 V-0 flammability standards. The black housing is RoHS and ELV compliant, with mating retention and PCB mount alignment features.
TE Connectivity 5-794626-4 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 15.63mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 40mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-794626-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.