2-position, 5mm pitch, right-angle cable mount terminal block. Features a green housing and bronze contacts with tin plating, rated for 15A and 300V. Designed for screw termination, supporting wire gauges from 12AWG to 30AWG. This single-level, non-shrouded, side-stackable terminal block is UL94 V-0 flammability rated and RoHS/ELV compliant.
TE Connectivity 5-796640-8 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Max Current Rating | 15A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-796640-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.