25-position, single-row barrier strip terminal block with straight, through-hole solder termination. Features a 9.53mm pitch, 20A current rating, and 300V voltage rating. Constructed with a black thermoplastic housing and copper alloy terminals with tin plating. Compliant with RoHS and ELV directives, and rated UL94 V-0 for flammability.
TE Connectivity 5-796985-1 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 9.436inch |
| Max Current Rating | 20A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Levels | 1 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Number of Wire Entries | 25 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-796985-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.