Unshrouded header with 50 positions and 50 male pin contacts. Features a 2.54mm pitch and row spacing, with gold-plated bronze contacts and a 6.7mm mating length. This right-angle, through-hole mounted component has a green, UL94 V-0 rated housing and operates from -65°C to 105°C. Termination is via solder.
TE Connectivity 5-825438-0 technical specifications.
| Board Standoff | No (Without) |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.7mm |
| Contact Plating | Gold |
| Contact Post Length | 5.75mm |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-825438-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.