
Unshrouded header with 50 positions and 50 contacts, featuring a 2.54mm pitch and right-angle orientation for through-hole mounting. Male pin contacts are constructed from bronze with gold and tin plating, offering a 5A contact current rating and a 3A overall current rating. The green housing is UL94 V-0 flammability rated and operates within a temperature range of -65°C to 105°C. This RoHS and ELV compliant component is supplied in a carton of 250 units.
TE Connectivity 5-826652-0 technical specifications.
| Board Standoff | No (Without) |
| Color | Green |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.8mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.1259inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Green |
| Keyed | No |
| Lead Length | 3.19786mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-826652-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.