TE Connectivity 5-827017-2 technical specifications.
| Number of Ports | 1 |
| Number of Terminals/Pins | 25 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-827017-2 to view detailed technical specifications.
No datasheet is available for this part.