TE Connectivity 5-827017-3 technical specifications.
| Type | D-Subminiature |
| Contact Gender | RCP |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 5-827017-3 to view detailed technical specifications.
No datasheet is available for this part.