TE Connectivity 5-827103-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 1500 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-827103-1 to view detailed technical specifications.
No datasheet is available for this part.