Vertical, through-hole mounted header with 150 positions across 3 rows, featuring a 2.54mm pitch and 2.54mm row spacing. Male pin contacts are square, made of CuZn with gold plating (3um thickness) and tin plating, and a mating length of 0.276 inches. The housing is black, constructed from Polycyclohexylenedimethylene, with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. This connector is RoHS and ELV compliant, designed for solder termination, and includes board standoff.
TE Connectivity 5-829492-0 technical specifications.
| Board Standoff | Yes (With) |
| Contact Finish - Mating | GOLD |
| Contact Material | CuZn |
| Contact Mating Length | 0.276inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.124inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Keyed | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Solder |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-829492-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.