Vertical, 100-position, 2-row board-to-board header with a 2.54mm pitch. Features 5A contact current rating with gold-plated copper contacts and a 5.9mm mating length. Designed for through-hole mounting with a 18.5mm stack height, this green housing component operates from -65°C to 125°C and is stackable.
TE Connectivity 5-829587-0 technical specifications.
| Color | Green |
| Contact Current Rating | 5A |
| Contact Material | Copper, Tin |
| Contact Mating Length | 5.9mm |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Contact Shape | Square |
| ELV | Compliant |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 18.5mm |
| Stackable | Yes |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-829587-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.